Product Information
Product Overview
The VEML6075 from Vishay is a UVA and UVB light sensor with I2C interface in 4 pin OPLGA package. This device incorporates photodiode, amplifiers and analogue / digital circuits into a single chip using a CMOS process. When the UV sensor is applied, it is able to detect UVA and UVB intensity to provide a measure of the signal strength as well as allowing for UVI measurement. It provides excellent temperature compensation capability for keeping the output stable under changing temperature. It's functionality is easily operated via the simple command format of I2C (SMBus compatible) interface protocol. The reliable performance of UV radiation measurement under long time solar UV exposure.
- Operating voltage range from 1.7V to 3.6V
- Supply current of 480µA at VDD = 1.8V
- Peak sensitivity UVA, UVB is 365nm, 330nm
- Range of spectral bandwidth λ0.5 is ±10nm
- Dimensions of 2mm x 1.25mm x 1mm
- Converts solar UV light intensity to digital data
- Excellent UVA and UVB sensitivity
- 16bit resolution per channel, UVA and UVB individual channel solution
- Low power consumption I2C protocol (SMBus compatible) interface
- Temperature compensation of -40°C to +85°C
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Industrial, Medical
Technical Specifications
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate