Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.507 |
| 25+ | $0.472 |
| 50+ | $0.438 |
| 100+ | $0.402 |
| 250+ | $0.374 |
| 500+ | $0.345 |
| 1000+ | $0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The VEMT2020X01 is a Silicon NPN Epitaxial Planar Phototransistor with daylight blocking filter in a miniature, black dome lens package for surface mounting. Filter bandwidth is matched with 830 to 950nm IR emitters.
- Surface mount
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 830 to 950nm IR emitters
- Fast response time
- ϕ = ±15° Angle of half sensitivity
- Package matched with IR emitter series VSMB2000X01
- 4 Weeks floor life, MSL 2a, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
Wavelength Typ
860nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate