Print Page
Image is for illustrative purposes only. Please refer to product description.
6,221 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.997 |
10+ | $0.700 |
25+ | $0.639 |
50+ | $0.578 |
100+ | $0.517 |
250+ | $0.475 |
500+ | $0.434 |
1000+ | $0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Transistor Case Style
PLCC
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability