New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      VLHW4100

                      LED, Ultrabright, White, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 7.15 cd

                      VISHAY VLHW4100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVLHW4100
                      Newark Part No.12T2773
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVLHW4100
                      Newark Part No.12T2773
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingThrough Hole
                      Bulb SizeT-1 (3mm)
                      Forward Current If20mA
                      Forward Voltage3.2V
                      Luminous Intensity7.15cd
                      Viewing Angle22.5°
                      Lens ShapeRound
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The VLHW4100 from Vishay is VLHW41 series ultrabright white LED. This is a clear, untinted 3mm LED for high end applications where supreme luminous intensity is required. This lamp utilizes the highly developed ultrabright InGaN technologies. The lens and the viewing angle is optimized to achieve best performance of light output and visibility. It is used in Interior and exterior lighting, outdoor LED panels, instrumentation and front panel indicators, replaces incandescent lamps and light guide compatible.

                      • InGaN and converter technology
                      • White colour LED
                      • Luminous intensity of 7150 (typ) at IF = 20mA
                      • Maximum forward voltage of 3.8V at IF = 20mA
                      • Angle of half intensity of ±22.5°
                      • Power dissipation of 95mW
                      • ESD withstand voltage up to 2KV according to JESD22-A114-B

                      Applications

                      Signalling

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      T-1 (3mm)

                      Forward Voltage

                      3.2V

                      Viewing Angle

                      22.5°

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      LED Mounting

                      Through Hole

                      Forward Current If

                      20mA

                      Luminous Intensity

                      7.15cd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.