Print Page
Image is for illustrative purposes only. Please refer to product description.

16,125 In Stock
Need more?
150 Delivery in 1-3 Business Days(US stock)
15975 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 10+ | $0.173 |
| 25+ | $0.156 |
| 50+ | $0.138 |
| 100+ | $0.121 |
| 500+ | $0.101 |
| 1000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS1300-GS08
Newark Part No.48W3642
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ631nm
Luminous Intensity54mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VLMS1300-GS08 is a Highbright 0603 chip LED. The new ChipLED series has been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications. The 0603 LED is an obvious solution for small scale, high brightness products that are expected to work reliably in an arduous environment. It is used in applications such as backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, miniaturized color effects, traffic displays.
- Super red color, 54mcd typ luminous intensity at (Tamb = 25°C)
- 631nm typical wavelength at (Tamb = 25°C), 2V typical forward voltage at (Tamb = 25°C)
- AlInGaP technology, high reliability PCB based
- 130° extremely wide viewing angle, compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 3
- Reverse current is 10μA maximum at (VR = 5V, Tamb = 25°C)
- Junction capacitance is 40pF typical at (VR = 0V, f = 1MHz, Tamb = 25°C)
- Operating temperature range from -35°C to +85°C
- SMD package
Technical Specifications
LED Color
Red
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
54mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
631nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for VLMS1300-GS08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
