Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.750 | $0.676 |
| 10+ | $3.290 | $0.676 |
| 50+ | $2.920 | $0.676 |
| 100+ | $2.760 | $0.676 |
| 500+ | $1.910 | $0.676 |
| 1000+ | $1.890 | $0.676 |
| 2500+ | $1.880 | $0.676 |
| 5000+ | $1.860 | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU3520-395-120
Newark Part No.32AJ9122
Technical Datasheet
UV LED TypeUV-A
Wavelength395nm
Radiant Power930mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If500mA
Forward Voltage3.6V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
UV LED Type
UV-A
Radiant Power
930mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
395nm
Angle of Half Intensity
60°
Forward Current If
500mA
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
