Print Page
Image is for illustrative purposes only. Please refer to product description.
1,978 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $7.100 |
| 50+ | $6.530 |
| 100+ | $6.160 |
| 500+ | $4.540 |
| 1000+ | $4.510 |
| 2500+ | $4.480 |
| 5000+ | $4.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU35CR40-275-120
Newark Part No.48AK5935
Technical Datasheet
UV LED TypeUV-C
Wavelength274nm
Radiant Power37mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If250mA
Forward Voltage6.5V
Product Range-
Technology / MaterialAlGaN
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
UV LED Type
UV-C
Radiant Power
37mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
6.5V
Technology / Material
AlGaN
Wavelength
274nm
Angle of Half Intensity
60°
Forward Current If
250mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability