New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      VLMW1300-GS08

                      LED, Highbright, White, SMD, 1.6mm x 0.8mm, 5 mA, 3.15 V, 180 mcd

                      VISHAY VLMW1300-GS08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVLMW1300-GS08
                      Newark Part No.82T8686
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      3000+$0.121
                      6000+$0.119
                      12000+$0.116
                      18000+$0.116
                      30000+$0.115
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $363.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVLMW1300-GS08
                      Newark Part No.82T8686
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingSMD
                      Bulb Size1.6mm x 0.8mm
                      Forward Current If5mA
                      Forward Voltage3.15V
                      Luminous Intensity180mcd
                      Viewing Angle130°
                      Lens ShapeSquare
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 2A - 4 weeks
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The VLMW1300-GS08 is a high bright white SMD chip LED Lamp features innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment. This package is filled with a mixture of epoxy and yellow converter.

                      • High efficient InGaN technology
                      • Super thin ChipLED with exceptional brightness
                      • High reliability PCB based
                      • -20°C to 80°C Temperature Range
                      • 7000K Colour temperature
                      • Compatible to IR reflow soldering

                      Applications

                      Communications & Networking, Consumer Electronics, Imaging, Video & Vision

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      1.6mm x 0.8mm

                      Forward Voltage

                      3.15V

                      Viewing Angle

                      130°

                      Product Range

                      -

                      MSL

                      MSL 2A - 4 weeks

                      LED Mounting

                      SMD

                      Forward Current If

                      5mA

                      Luminous Intensity

                      180mcd

                      Lens Shape

                      Square

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for VLMW1300-GS08

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.