Print Page
207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 10+ | $0.455 |
| 25+ | $0.415 |
| 50+ | $0.375 |
| 100+ | $0.334 |
| 500+ | $0.280 |
| 1000+ | $0.262 |
Price for:Each
Minimum: 5
Multiple: 5
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW1301-GS08
Newark Part No.58AJ2834
Product RangeChipLED
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage30V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeChipLED
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
30V
Viewing Angle
130°
Product Range
ChipLED
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

