Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMW33S2V1-5K8L-08
Newark Part No.
Re-Reel35M3101
Cut Tape35M3101
Your Part Number
4,369 In Stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.996 |
| 25+ | $0.939 |
| 50+ | $0.881 |
| 100+ | $0.824 |
| 250+ | $0.786 |
| 500+ | $0.747 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW33S2V1-5K8L-08
Newark Part No.
Re-Reel35M3101
Cut Tape35M3101
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage3.7V
Luminous Intensity900mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMW33S2V1-5K8L-08 is a power SMD LED for use with backlighting in office equipment, indoor and outdoor message boards, flat backlight for LCDs, switches and symbols. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor. It is compatible with IR-reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- InGaN/TAG on SiC technology
- Chromaticity coordinate categorized according to CIE1931 per packing unit
- Preconditioning according to JEDEC® level 2a
- Up to 1kV ESD-withstand voltage
- 5500K Colour temperature
- Halogen-free, green product
Applications
Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Commercial
Technical Specifications
LED Color
White
Bulb Size
2.4mm
Forward Voltage
3.7V
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate