Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.645 |
25+ | $0.595 |
50+ | $0.546 |
100+ | $0.496 |
250+ | $0.467 |
500+ | $0.437 |
1000+ | $0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW41R1T1-5K8L-08
Newark Part No.98M4704
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity355mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMW41R1T1-5K8L-08 is a standard SMD LED for use with camera flashlight, signal and symbol luminary and marker lights. This device has been designed to meet the increasing demand for white SMD LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor. It is compatible with reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- High efficient InGaN technology
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 5500K Colour temperature
- 84mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Automotive
Technical Specifications
LED Color
Cool White
Bulb Size
2.4mm
Forward Voltage
3.3V
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
355mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate