Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW41S1T2-JKKL-08
Newark Part No.48W3655
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb SizePLCC-2
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Cool White
Bulb Size
PLCC-2
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
-
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate