Print Page
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.255 |
| 25+ | $0.230 |
| 50+ | $0.206 |
| 100+ | $0.182 |
| 250+ | $0.166 |
| 500+ | $0.148 |
| 1000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY20K1L2-GS08
Newark Part No.58AJ2836
Product RangeMiniLED
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size2.3mm x 1.3mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ588nm
Luminous Intensity18mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMiniLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Yellow
LED Case Size
2.3mm x 1.3mm
Forward Voltage
1.8V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
MiniLED
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

