Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVO1400AEFTR
Newark Part No.
Full Reel32M5997
Re-Reel61AC2634
Cut Tape61AC2634
Product RangeVO1400AEF Series
Your Part Number
7,197 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.933 |
| 25+ | $0.885 |
| 50+ | $0.859 |
| 100+ | $0.833 |
| 250+ | $0.800 |
| 500+ | $0.776 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.617 |
| 4000+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO1400AEFTR
Newark Part No.
Full Reel32M5997
Re-Reel61AC2634
Cut Tape61AC2634
Product RangeVO1400AEF Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current100mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product RangeVO1400AEF Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
5ohm
I/O Capacitance Typ
-
Product Range
VO1400AEF Series
Technical Docs (2)
Alternatives for VO1400AEFTR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
