Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOM1271T
Newark Part No.
Full Reel45W6890
Re-Reel61AC2632
Cut Tape61AC2632
Your Part Number
42,327 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.550 |
| 25+ | $1.400 |
| 50+ | $1.340 |
| 100+ | $1.250 |
| 250+ | $1.190 |
| 500+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.100 |
| 4000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM1271T
Newark Part No.
Full Reel45W6890
Re-Reel61AC2632
Cut Tape61AC2632
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Load Voltage Max8.4V
Load Current10mA
Isolation Voltage3.75kV
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for VOM1271T
2 Products Found
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Load Current
10mA
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Load Voltage Max
8.4V
Isolation Voltage
3.75kV
Relay Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
