Print Page
2,475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.440 |
| 25+ | $0.404 |
| 50+ | $0.367 |
| 100+ | $0.331 |
| 250+ | $0.307 |
| 500+ | $0.282 |
| 1000+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOS618A-2T
Newark Part No.69AH3757
Product RangeVOS618A
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min63%
Collector Emitter Voltage V(br)ceo80V
Product RangeVOS618A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
63%
Product Range
VOS618A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability