New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      VS-10CSH02-M3/86A

                      Fast / Ultrafast Diode, FRED Pt, 200 V, 10 A, Dual Common Cathode, 980 mV, 25 ns, 130 A

                      Date/Lot Code

                      VISHAY VS-10CSH02-M3/86A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-10CSH02-M3/86A
                      Newark Part No.45Y8955
                      Product RangeFRED Pt® SMPC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      867 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.110
                      10+$0.846
                      25+$0.843
                      50+$0.756
                      100+$0.670
                      500+$0.557
                      1000+$0.495
                      2500+$0.457
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-10CSH02-M3/86A
                      Newark Part No.45Y8955
                      Product RangeFRED Pt® SMPC
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage200V
                      Average Forward Current10A
                      Diode ConfigurationDual Common Cathode
                      Forward Voltage Max980mV
                      Reverse Recovery Time25ns
                      Forward Surge Current130A
                      Operating Temperature Max175°C
                      Diode Case StyleTO-277A
                      No. of Pins3 Pin
                      Product RangeFRED Pt® SMPC
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The VS-10CSH02-M3/86A is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop and Hyperfast™ recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in snubber, boost as high frequency rectifiers and free-wheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.

                      • Reduced Qrr and soft recovery
                      • Specified for output and snubber operation
                      • Low forward voltage drop
                      • Low leakage current
                      • Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      200V

                      Diode Configuration

                      Dual Common Cathode

                      Reverse Recovery Time

                      25ns

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      3 Pin

                      Qualification

                      -

                      Average Forward Current

                      10A

                      Forward Voltage Max

                      980mV

                      Forward Surge Current

                      130A

                      Diode Case Style

                      TO-277A

                      Product Range

                      FRED Pt® SMPC

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.