Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $83.240 |
Price for:Each
Minimum: 25
Multiple: 25
$2,081.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-110RKI40
Newark Part No.09F5071
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max120mA
Average Forward Current110A
Average On State Current110A
On State RMS Current172A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current2.08kA
Holding Current Max200mA
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-209AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
120mA
Average On State Current
110A
Gate Trigger Voltage Max
2V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-209AC
Thyristor Mounting
Stud Mount
SVHC
Lead
Peak Repetitive Off State Voltage
400V
Average Forward Current
110A
On State RMS Current
172A
Peak Non Repetitive Surge Current
2.08kA
Operating Temperature Max
140°C
Repetitive Peak Reverse Voltage
400V
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
