New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      VS-111RKI120PBF

                      Thyristor, 1200 V, 150 mA, 130 A, 220 A, TO-94 RoHS Compliant: Yes

                      Date/Lot Code

                      VISHAY VS-111RKI120PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVS-111RKI120PBF
                      Newark Part No.98K5381
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$49.420
                      5+$46.730
                      10+$44.040
                      25+$42.250
                      50+$40.450
                      100+$38.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVS-111RKI120PBF
                      Newark Part No.98K5381
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypeSingle SCR
                      Peak Repetitive Off State Voltage1.2kV
                      Gate Trigger Current Max150mA
                      Average On State Current130A
                      Average Forward Current130A
                      On State RMS Current220A
                      Gate Trigger Voltage Max2V
                      Peak Non Repetitive Surge Current-
                      Operating Temperature Max140°C
                      Holding Current Max200mA
                      Repetitive Peak Reverse Voltage1.2kV
                      Repetitive Peak Reverse Voltage1.2kV
                      Thyristor Case StyleTO-209AC
                      No. of Pins-
                      Thyristor MountingStud Mount
                      Product Range-
                      SVHCLead (08-Jul-2021)

                      Technical Specifications

                      SCR Module Type

                      Single SCR

                      Gate Trigger Current Max

                      150mA

                      Average Forward Current

                      130A

                      Gate Trigger Voltage Max

                      2V

                      Operating Temperature Max

                      140°C

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      Thyristor Case Style

                      TO-209AC

                      Thyristor Mounting

                      Stud Mount

                      SVHC

                      Lead (08-Jul-2021)

                      Peak Repetitive Off State Voltage

                      1.2kV

                      Average On State Current

                      130A

                      On State RMS Current

                      220A

                      Peak Non Repetitive Surge Current

                      -

                      Holding Current Max

                      200mA

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      No. of Pins

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.