Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ06FNTR-M3
Newark Part No.
Re-Reel99Y8339
Cut Tape99Y8339
Your Part Number
Technical Datasheet
263 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ06FNTR-M3
Newark Part No.
Re-Reel99Y8339
Cut Tape99Y8339
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for VS-12CWQ06FNTR-M3
1 Product Found
Product Overview
VS-12CWQ06FNTR-M3 is a high performance Schottky rectifier. This surface mount, center tap, Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications include in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
- Low forward voltage drop, popular DPAK outline
- Guard ring for enhanced ruggedness and long term reliability
- Centre tap configuration, small foot print, surface mountable
- High frequency operation
- Forward slope resistance is 24.14mohm typical
- 360pF typical junction capacitance per leg
- 12A current rating, center tap configuration
- 60V voltage rating, 3mA maximum reverse leakage current per leg
- Junction temperature range from -55°C to +150°C
- DPAK (TO-252AA) package
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-252AA
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate