Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $48.770 |
5+ | $46.310 |
10+ | $43.950 |
25+ | $39.820 |
50+ | $36.250 |
100+ | $35.480 |
250+ | $33.350 |
Price for:Each
Minimum: 1
Multiple: 1
$48.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150U120D
Newark Part No.42AC1202
Product RangeVS-150U
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current150A
Forward Voltage Max1.47V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current3.14kA
Diode MountingStud
Product RangeVS-150U
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.47V
Diode Case Style
DO-8
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.14kA
Product Range
VS-150U
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability