Print Page
943 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 10+ | $0.835 |
| 25+ | $0.796 |
| 50+ | $0.760 |
| 100+ | $0.723 |
| 500+ | $0.690 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15AWL06FN-M3
Newark Part No.82T9771
Product RangeVS-15
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time120ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3Pins
Product RangeVS-15
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
120ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.05V
Forward Surge Current
180A
Diode Case Style
TO-252AA
Product Range
VS-15
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability