Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $8.940 |
10+ | $8.590 |
25+ | $8.220 |
50+ | $7.740 |
100+ | $7.490 |
250+ | $7.320 |
500+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3210R
Newark Part No.39K0587
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current250A
Diode MountingThrough Hole
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.5V
Diode Case Style
DO-203AB
Operating Temperature Max
175°C
Diode Mounting
Through Hole
SVHC
Lead (08-Jul-2021)
Average Forward Current
15A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
250A
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability