Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-1N3768
Newark Part No.09F3497
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.060 |
| 250+ | $6.820 |
| 500+ | $6.340 |
Price for:Each
Minimum: 100
Multiple: 100
$706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3768
Newark Part No.09F3497
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Forward Voltage Max1.8V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max140°C
Forward Surge Current400A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-1N3768 is a power silicon Rectifier Diode features low leakage current, 1000V maximum repetitive peak reverse voltage and good surge current capability up to 1000A.
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.8V
Diode Case Style
DO-203AB
Operating Temperature Max
140°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
35A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability