Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3890
Newark Part No.07B3545
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current12A
Forward Voltage Max1.4V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.4V
Diode Case Style
DO-203AA
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
150A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate