Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $48.830 | 
| 5+ | $47.460 | 
| 10+ | $46.190 | 
| 25+ | $44.600 | 
| 50+ | $43.410 | 
| 100+ | $42.960 | 
Price for:Each
Minimum: 1
Multiple: 1
$48.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-243NQ100PBF
Newark Part No.64AH9139
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current240A
Forward Voltage Max950mV
Diode Module ConfigurationSingle
Diode Case StyleD-67
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current25.5kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
950mV
Diode Case Style
D-67
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
240A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25.5kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability