Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.360 |
| 10+ | $45.730 |
Price for:Each
Minimum: 1
Multiple: 1
$47.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-401CNQ045PBF
Newark Part No.64AH9146
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current400A
Forward Voltage Max780mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current25kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
780mV
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
400A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
25kA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
