Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $4.920 |
| 25+ | $4.840 |
| 50+ | $4.760 |
| 100+ | $4.690 |
| 500+ | $4.530 |
| 1000+ | $4.400 |
| 2500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60CPQ150-N3
Newark Part No.22AC3251
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AC
No. of Pins3Pins
Forward Voltage Max670mV
Forward Surge Current2.3kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High performance scotty rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes and reverse battery protection.
- Low forward voltage drop
- High frequency operation
- High purity, high temperature epoxy encapsulation
- Guard ring for enhanced ruggedness and long term reliability
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.3kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-247AC
Forward Voltage Max
670mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate