Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-6ESH06-M3/86A
Newark Part No.45Y8965
Product RangeFRED Pt® SMPC
Technical Datasheet
5,106 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
5105 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.245 |
10+ | $0.245 |
25+ | $0.245 |
50+ | $0.245 |
100+ | $0.245 |
500+ | $0.245 |
1000+ | $0.245 |
2500+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6ESH06-M3/86A
Newark Part No.45Y8965
Product RangeFRED Pt® SMPC
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time40ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleTO-277A
No. of Pins3 Pin
Product RangeFRED Pt® SMPC
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The VS-6ESH06-M3/86A is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC, boost, in the AC/DC section of SMPS, free-wheeling and clamp diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.
- Reduced Qrr and soft recovery
- For PFC, CRM/CCM and snubber operation
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
- Meets JESD 201 class 2 whisker test
Applications
Power Management, Industrial, Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.8V
Forward Surge Current
90A
Diode Case Style
TO-277A
Product Range
FRED Pt® SMPC
SVHC
Lead (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate