Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-C5PX6012L-N3
Newark Part No.21AJ6905
Product RangeFRED Pt G5 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.360 |
10+ | $4.090 |
25+ | $3.900 |
50+ | $3.720 |
100+ | $3.530 |
500+ | $3.340 |
1000+ | $3.240 |
2500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-C5PX6012L-N3
Newark Part No.21AJ6905
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max3.3V
Reverse Recovery Time-
Forward Surge Current190A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3 Pin
Product RangeFRED Pt G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
3.3V
Forward Surge Current
190A
Diode Case Style
TO-247AD
Product Range
FRED Pt G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate