Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.250 |
| 25+ | $1.200 |
| 50+ | $1.150 |
| 100+ | $1.100 |
| 500+ | $1.050 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ETL1506FP-M3
Newark Part No.47T2519
Product RangeVS-ET
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time270ns
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins2Pins
Product RangeVS-ET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VS-ETL1506FP-M3 is an Ultrafast Rectifier optimized for discontinuous (critical) mode (DCM) power factor correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimized the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
- State of the art low forward voltage drop
- Ultrafast soft recovery time
- Low leakage current
Applications
Consumer Electronics, Power Management, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
270ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.1V
Forward Surge Current
200A
Diode Case Style
TO-220FP
Product Range
VS-ET
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate