Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-HFA210NJ60CPBF
Newark Part No.88K4554
Product RangeHEXFRED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.260 |
Price for:Each
Minimum: 10
Multiple: 10
$432.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA210NJ60CPBF
Newark Part No.88K4554
Product RangeHEXFRED Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current210A
Forward Voltage Max1.7V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current600A
Diode MountingPanel
Product RangeHEXFRED Series
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.7V
Diode Case Style
TO-244
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
210A
Diode Module Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
600A
Product Range
HEXFRED Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate