Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $115.420 |
Price for:Each
Minimum: 12
Multiple: 12
$1,385.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST180C20C0
Newark Part No.07B3315
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2kV
Gate Trigger Current Max150mA
Average Forward Current350A
Average On State Current350A
On State RMS Current660A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current5kA
Holding Current Max600mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2kV
Repetitive Peak Reverse Voltage2kV
Thyristor Case StyleTO-200AB
No. of Pins-
Thyristor MountingPanel
Product Range-
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average On State Current
350A
Gate Trigger Voltage Max
3V
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
2kV
Thyristor Case Style
TO-200AB
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
2kV
Average Forward Current
350A
On State RMS Current
660A
Peak Non Repetitive Surge Current
5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2kV
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate