Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $91.890 |
Price for:Each
Minimum: 12
Multiple: 12
$1,102.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST180S12P0V
Newark Part No.88F1650
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current200A
Average On State Current200A
On State RMS Current314A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current5kA
Holding Current Max600mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-209AB
No. of Pins-
Thyristor MountingStud Mount
Product Range-
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average On State Current
200A
Gate Trigger Voltage Max
3V
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-209AB
Thyristor Mounting
Stud Mount
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
200A
On State RMS Current
314A
Peak Non Repetitive Surge Current
5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate