Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price | 
|---|---|
| 10+ | $34.550 | 
Price for:Each
Minimum: 20
Multiple: 10
$691.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T85HFL80S05
Newark Part No.07B3514
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current85A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current1.37kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.55V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.37kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate