Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT500-16PBF
Newark Part No.64AH9131
Product RangeVS-VSKT500-xxPbF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 114 week(s)
| Quantity | Price |
|---|---|
| 1+ | $738.890 |
| 5+ | $689.350 |
| 10+ | $639.800 |
Price for:Each
Minimum: 1
Multiple: 1
$738.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT500-16PBF
Newark Part No.64AH9131
Product RangeVS-VSKT500-xxPbF
Technical Datasheet
SCR Module TypeTwo Isolated SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current500A
Average On State Current500A
On State RMS Current785A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current15kA
Holding Current Max500mA
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleSuper MAGN-A-PAK
No. of Pins7Pins
Thyristor MountingPanel
Product RangeVS-VSKT500-xxPbF
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Two Isolated SCR
Gate Trigger Current Max
200mA
Average On State Current
500A
Gate Trigger Voltage Max
3V
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Super MAGN-A-PAK
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
500A
On State RMS Current
785A
Peak Non Repetitive Surge Current
15kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
VS-VSKT500-xxPbF
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability