Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMA1085400
Newark Part No.90AJ6855
Product RangeSurfLight Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.410 |
| 25+ | $2.250 |
| 50+ | $2.080 |
| 100+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMA1085400
Newark Part No.90AJ6855
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity40°
Diode Case StyleSMD
Radiant Intensity (Ie)1350mW/Sr
Rise Time10ns
Fall Time tf15ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.55V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeSurfLight Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
40°
Radiant Intensity (Ie)
1350mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.55V
Operating Temperature Max
125°C
Product Range
SurfLight Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability