Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMB1940X01
Newark Part No.32AH8528
Product RangeGaAlAs Double Hetero IR Diode
Technical Datasheet
2,830 In Stock
Need more?
145 Delivery in 1-3 Business Days(US stock)
2685 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.538 |
| 25+ | $0.499 |
| 50+ | $0.461 |
| 100+ | $0.423 |
| 500+ | $0.373 |
| 1000+ | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB1940X01
Newark Part No.32AH8528
Product RangeGaAlAs Double Hetero IR Diode
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case Style0805
Radiant Intensity (Ie)6mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product RangeGaAlAs Double Hetero IR Diode
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0805
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
6mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Product Range
GaAlAs Double Hetero IR Diode
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for VSMB1940X01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate