Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY12850
Newark Part No.52Y4933
Product RangeVishay - VSMY12X Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.020 | $0.254 |
| 25+ | $0.691 | $0.254 |
| 50+ | $0.592 | $0.254 |
| 100+ | $0.491 | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY12850
Newark Part No.52Y4933
Product RangeVishay - VSMY12X Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeVishay - VSMY12X Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
1206
Rise Time
10ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Product Range
Vishay - VSMY12X Series
SVHC
No SVHC (15-Jan-2019)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
