Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
831 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $0.982 |
25+ | $0.904 |
50+ | $0.826 |
100+ | $0.748 |
250+ | $0.696 |
500+ | $0.643 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY1850ITX01
Newark Part No.72Y6536
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case Style0805
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q101
Product Range-
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0805
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 4 - 72 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for VSMY1850ITX01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability