Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY1940ITX01
Newark Part No.
Re-Reel72Y6537
Cut Tape72Y6537
Your Part Number
1,838 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.972 |
| 25+ | $0.890 |
| 50+ | $0.807 |
| 100+ | $0.725 |
| 250+ | $0.684 |
| 500+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY1940ITX01
Newark Part No.
Re-Reel72Y6537
Cut Tape72Y6537
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case Style0805
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q101
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0805
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 4 - 72 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for VSMY1940ITX01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
