Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,424 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.954 |
10+ | $0.689 |
25+ | $0.635 |
50+ | $0.580 |
100+ | $0.526 |
250+ | $0.485 |
500+ | $0.442 |
1000+ | $0.401 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY3850-GS08
Newark Part No.48W3700
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case StyleLCC
Radiant Intensity (Ie)17mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The VSMY3850-GS08 is a 850nm SurfLight™ portfolio Infrared Emitting Diode based on surface emitter technology. It is moulded in a PLCC-2 package for surface mounting (SMD). It is suitable for use in high speed IR data transmission, IR touch panels, 3D TV and light curtain.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±60° Angle of half sensitivity
- Suitable for high pulse current operation
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
LCC
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
60°
Radiant Intensity (Ie)
17mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate