Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY5890X01
Newark Part No.40AH5483
Product RangeSurfLight Series
Your Part Number
27,134 In Stock
Need more?
3000 Delivery in 1-3 Business Days(US stock)
24134 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.190 | $0.315 |
| 10+ | $0.799 | $0.315 |
| 25+ | $0.738 | $0.315 |
| 50+ | $0.679 | $0.315 |
| 100+ | $0.618 | $0.315 |
| 250+ | $0.573 | $0.315 |
| 500+ | $0.526 | $0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY5890X01
Newark Part No.40AH5483
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity60°
Diode Case Style0805
Radiant Intensity (Ie)13mW/Sr
Rise Time8ns
Fall Time tf8ns
Forward Current If(AV)100mA
Forward Voltage VF Max2.1V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Automotive Qualification StandardAEC-Q101
Product RangeSurfLight Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
0805
Rise Time
8ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
13mW/Sr
Fall Time tf
8ns
Forward Voltage VF Max
2.1V
Operating Temperature Max
110°C
Product Range
SurfLight Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
