Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSSAF512-M3/H
Newark Part No.
Full Reel01AM0998
Re-Reel79AJ1519
Cut Tape79AJ1519
Product RangeTMBS Series
Your Part Number
1,706 In Stock
Need more?
696 Delivery in 1-3 Business Days(US stock)
1010 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.918 | $0.133 |
| 10+ | $0.640 | $0.133 |
| 25+ | $0.574 | $0.133 |
| 50+ | $0.508 | $0.133 |
| 100+ | $0.441 | $0.133 |
| 250+ | $0.398 | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.312 |
| 7000+ | $0.295 |
| 14000+ | $0.281 |
| 21000+ | $0.267 |
| 35000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSAF512-M3/H
Newark Part No.
Full Reel01AM0998
Re-Reel79AJ1519
Cut Tape79AJ1519
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-221AC (SlimSMA)
No. of Pins2Pins
Forward Voltage Max880mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-221AC (SlimSMA)
Forward Voltage Max
880mV
Operating Temperature Max
150°C
Product Range
TMBS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for VSSAF512-M3/H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
