Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWFCP0402R0240FE66
Newark Part No.32AK3863
Product RangeWFCP Series
Your Part Number
9,902 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.491 |
| 25+ | $0.382 |
| 50+ | $0.365 |
| 100+ | $0.347 |
| 250+ | $0.307 |
| 500+ | $0.283 |
| 1000+ | $0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFCP0402R0240FE66
Newark Part No.32AK3863
Product RangeWFCP Series
Technical Datasheet
Resistance0.024ohm
Product RangeWFCP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.024ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFCP Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
1.02mm
Product Height
0.45mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
