Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSBS8536L0500JK
Newark Part No.69AK9372
Product RangeWSBS8536 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.620 |
| 10+ | $20.510 |
| 25+ | $18.340 |
| 50+ | $15.750 |
| 100+ | $15.480 |
| 250+ | $15.200 |
| 500+ | $14.920 |
Price for:Each
Minimum: 1
Multiple: 1
$28.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSBS8536L0500JK
Newark Part No.69AK9372
Product RangeWSBS8536 Series
Technical Datasheet
Resistance50µohm
Product RangeWSBS8536 Series
Resistor Case / Package3314 [8536 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 175ppm/°C
Product Length85mm
Product Width36mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
50µohm
Resistor Case / Package
3314 [8536 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 175ppm/°C
Product Width
36mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSBS8536 Series
Power Rating
50W
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability