Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSC4527400R0FEA
Newark Part No.61P0216
Product RangeWSC Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.661 |
10+ | $0.661 |
25+ | $0.661 |
50+ | $0.661 |
100+ | $0.661 |
250+ | $0.661 |
500+ | $0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC4527400R0FEA
Newark Part No.61P0216
Product RangeWSC Series
Technical Datasheet
Resistance400ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length11.56mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for WSC4527400R0FEA
1 Product Found
Technical Specifications
Resistance
400ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
11.56mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability