Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0330FEA
Newark Part No.08AJ1711
Product RangeWSHM2818 Series
Technical Datasheet
4,022 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.411 |
25+ | $0.411 |
50+ | $0.411 |
100+ | $0.411 |
250+ | $0.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0330FEA
Newark Part No.08AJ1711
Product RangeWSHM2818 Series
Technical Datasheet
Resistance0.033ohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length7.1mm
Temperature Coefficient± 75ppm/°C
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSHM2818 series is a high power, surface mount Power Metal Strip® resistor. All welded construction of the Power Metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- Improved thermal management incorporated into design
- Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance
- Low thermal EMF (<lt/> 3μV/°C)
- AEC-Q200 qualified
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Product Length
7.1mm
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability