Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL060300000ZEA9
Newark Part No.08AJ1761
Product RangeWSL_9 Series
Technical Datasheet
Packaging Options
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $0.922 |
| 50+ | $0.828 |
| 100+ | $0.747 |
| 250+ | $0.659 |
| 500+ | $0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL060300000ZEA9
Newark Part No.08AJ1761
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating45A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.33mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
45A
Product Range
WSL_9 Series
Product Width
0.85mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate