Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL080500000ZEA9
Newark Part No.
Full Reel12AC2910
Re-Reel98K2991
Cut Tape98K2991
Product RangeWSL_9 Series
Your Part Number
16,852 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.826 | $8.26 |
| Total Price | $8.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.826 |
| 25+ | $0.717 |
| 50+ | $0.659 |
| 100+ | $0.597 |
| 250+ | $0.540 |
| 500+ | $0.490 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL080500000ZEA9
Newark Part No.
Full Reel12AC2910
Re-Reel98K2991
Cut Tape98K2991
Product RangeWSL_9 Series
Technical Datasheet
Resistance0ohm
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating35A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length2.01mm
Product Width1.25mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0ohm
Resistor Technology
Metal Strip
Current Rating
35A
Product Range
WSL_9 Series
Product Width
1.25mm
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.33mm
Operating Temperature Max
170°C
Technical Docs (3)
Alternatives for WSL080500000ZEA9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
